M12 RING YELLOW

RS Stock No.: 110-393Brand: TE ConnectivityManufacturers Part No.: tyco Electronics AMP
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Series

PIDG

Insulation Material

Nylon

Inner Ring Diameter

13.08mm

Outer Ring Diameter

19.05mm

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

M12

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Thickness

1.02mm

Overall Length

40.48mm

View all in Ring Terminals

Stock information temporarily unavailable.

P.O.A.

M12 RING YELLOW

P.O.A.

M12 RING YELLOW

Stock information temporarily unavailable.

Technical documents

Specifications

Series

PIDG

Insulation Material

Nylon

Inner Ring Diameter

13.08mm

Outer Ring Diameter

19.05mm

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

M12

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Thickness

1.02mm

Overall Length

40.48mm