Technical Documents
Specifications
Brand
TE ConnectivitySeries
PIDG
Insulation Material
Nylon
Inner Ring Diameter
0.207in
Outer Ring Diameter
0.375in
Minimum Wire Size mm²
2.6mm²
Maximum Wire Size mm²
6.6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Stud Size
M5
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Thickness
0.039in
Overall Length
27.69mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivitySeries
PIDG
Insulation Material
Nylon
Inner Ring Diameter
0.207in
Outer Ring Diameter
0.375in
Minimum Wire Size mm²
2.6mm²
Maximum Wire Size mm²
6.6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Stud Size
M5
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Thickness
0.039in
Overall Length
27.69mm