Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
3.1mm
Colour
Black
Shrunk Diameter
1.25mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
200m
Material
Polyolefin
Flame Retardant
Yes
Halogen Free
Yes
Series
VERSAFIT V2
Standards Met
ASTM D2671, CSA LR31929, RoHS Compliant, UL Recognized E35586
Country of Origin
Czech Republic
You may be interested in
TE Connectivity Halogen Free Heat Shrink Tubing, Black 3.6mm Sleeve Dia. x 200m Length 2:1 Ratio, VERSAFIT V2 SeriesBrand: TE Connectivity
P.O.A.1 Reel of 200 (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Halogen Free Heat Shrink Tubing, Black 3.1mm Sleeve Dia. x 200m Length 2:1 Ratio, VERSAFIT V2 Series
1
P.O.A.
TE Connectivity Halogen Free Heat Shrink Tubing, Black 3.1mm Sleeve Dia. x 200m Length 2:1 Ratio, VERSAFIT V2 Series
Stock information temporarily unavailable.
1
You may be interested in
TE Connectivity Halogen Free Heat Shrink Tubing, Black 3.6mm Sleeve Dia. x 200m Length 2:1 Ratio, VERSAFIT V2 SeriesBrand: TE Connectivity
P.O.A.1 Reel of 200 (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
3.1mm
Colour
Black
Shrunk Diameter
1.25mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
200m
Material
Polyolefin
Flame Retardant
Yes
Halogen Free
Yes
Series
VERSAFIT V2
Standards Met
ASTM D2671, CSA LR31929, RoHS Compliant, UL Recognized E35586
Country of Origin
Czech Republic
You may be interested in
TE Connectivity Halogen Free Heat Shrink Tubing, Black 3.6mm Sleeve Dia. x 200m Length 2:1 Ratio, VERSAFIT V2 SeriesBrand: TE Connectivity
P.O.A.1 Reel of 200 (ex VAT)