TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, SPDT

RS Stock No.: 256-3884Brand: TE ConnectivityManufacturers Part No.: V23057A6A401
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

Through Hole

Length

28mm

Coil Resistance

1.2 kΩ

Height

10.8mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

E

Maximum Operating Temperature

+70°C

Depth

25mm

Maximum Switching Power AC

2 kVA

PRICED TO CLEAR

Yes

Application

Power

Product details

Card E Series

Fully sealed
Operating Temperature Range -40 to +70°C
SPCO
Switching Voltage 250 Vac
Creepage and Clearance 4 mm

Approvals

UL, C-UL recognised, VDE

View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, SPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, SPDT

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

Through Hole

Length

28mm

Coil Resistance

1.2 kΩ

Height

10.8mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

E

Maximum Operating Temperature

+70°C

Depth

25mm

Maximum Switching Power AC

2 kVA

PRICED TO CLEAR

Yes

Application

Power

Product details

Card E Series

Fully sealed
Operating Temperature Range -40 to +70°C
SPCO
Switching Voltage 250 Vac
Creepage and Clearance 4 mm

Approvals

UL, C-UL recognised, VDE