Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
5V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
28mm
Coil Resistance
119 Ω
Coil Power
170mW
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kV
Depth
5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Height
15mm
Series
SNR
Maximum Switching Power AC
1.5 kVA
Product details
SNR Series - Slim Relays
High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Approvals
UL, CSA, VDE
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
5V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
28mm
Coil Resistance
119 Ω
Coil Power
170mW
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kV
Depth
5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Height
15mm
Series
SNR
Maximum Switching Power AC
1.5 kVA
Product details
SNR Series - Slim Relays
High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Approvals
UL, CSA, VDE
