Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
3A
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Length
20.2mm
Coil Resistance
280 Ω
Coil Power
515mW
Maximum Operating Temperature
85°C
Isolation Coil To Contact
1.05kV rms
Depth
10mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Height
11mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
3A
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Length
20.2mm
Coil Resistance
280 Ω
Coil Power
515mW
Maximum Operating Temperature
85°C
Isolation Coil To Contact
1.05kV rms
Depth
10mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Height
11mm
