TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 5A Switching Current, SPDT

RS Stock No.: 756-1296Brand: TE ConnectivityManufacturers Part No.: V23148-A1105-A101
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

5A

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Length

21.2mm

Coil Resistance

119 Ω

Coil Power

1.21W

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Height

14.9mm

Depth

16.2mm

Maximum Switching Power AC

1.25 kVA

View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 5A Switching Current, SPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 5A Switching Current, SPDT

Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

5A

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Length

21.2mm

Coil Resistance

119 Ω

Coil Power

1.21W

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

Height

14.9mm

Depth

16.2mm

Maximum Switching Power AC

1.25 kVA