Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
5A
Terminal Type
Through Hole
Maximum Switching Voltage AC
125V ac
Maximum Switching Voltage DC
150V dc
Length
30mm
Coil Resistance
890 Ω
Coil Power
647mW
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1kV rms
Depth
19mm
Height
30mm
Maximum Switching Power DC
140 W
Maximum Switching Power AC
500VA
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
5A
Terminal Type
Through Hole
Maximum Switching Voltage AC
125V ac
Maximum Switching Voltage DC
150V dc
Length
30mm
Coil Resistance
890 Ω
Coil Power
647mW
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1kV rms
Depth
19mm
Height
30mm
Maximum Switching Power DC
140 W
Maximum Switching Power AC
500VA
