TE Connectivity Heat Shrink Tubing, Black 7.1mm Sleeve Dia. x 152m Length 2:1 Ratio, VERSAFIT Series

RS Stock No.: 123-8479Brand: TE ConnectivityManufacturers Part No.: Versafit-1/4-0-SP-SM
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

7.1mm

Colour

Black

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

152m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

No

Halogen Free

No

Series

Versafit

Standards Met

AMS-DTL-23053/5, CSA, E35586 VW-1, MIL-DTL-23053/5, MIL-I-23053/5, R31929 VW-1, RW-3009, UL

Country of Origin

Czech Republic

Product details

Versafit 1/4-0 Flexible Heatshrink Tubing

The Versafit heatshrink is a highly flame retardant flexible tubing.

Features and Benefits

• Reduced installation time due to low shrink temperature
• Flexible
• Highly flame retardant
• Excellent hot stamps
• Free from some environmentally hazardous substances
• RoHS compliant
• Electrically insulates and protects in-line components, disconnect terminals and splices

Applications

• Commercial
• Military
• Wire bundling for very flexible light duty harnesses
• Strain relieves electrical wire connections
• Colour code or identification
• Cable terminals and components

Standards

UL, E35586 VW-1, CSA, AMS-DTL-23053/5 Class 1 & 3, RW-3009

P.O.A.

TE Connectivity Heat Shrink Tubing, Black 7.1mm Sleeve Dia. x 152m Length 2:1 Ratio, VERSAFIT Series

P.O.A.

TE Connectivity Heat Shrink Tubing, Black 7.1mm Sleeve Dia. x 152m Length 2:1 Ratio, VERSAFIT Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Sleeve Diameter

7.1mm

Colour

Black

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

152m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

No

Halogen Free

No

Series

Versafit

Standards Met

AMS-DTL-23053/5, CSA, E35586 VW-1, MIL-DTL-23053/5, MIL-I-23053/5, R31929 VW-1, RW-3009, UL

Country of Origin

Czech Republic

Product details

Versafit 1/4-0 Flexible Heatshrink Tubing

The Versafit heatshrink is a highly flame retardant flexible tubing.

Features and Benefits

• Reduced installation time due to low shrink temperature
• Flexible
• Highly flame retardant
• Excellent hot stamps
• Free from some environmentally hazardous substances
• RoHS compliant
• Electrically insulates and protects in-line components, disconnect terminals and splices

Applications

• Commercial
• Military
• Wire bundling for very flexible light duty harnesses
• Strain relieves electrical wire connections
• Colour code or identification
• Cable terminals and components

Standards

UL, E35586 VW-1, CSA, AMS-DTL-23053/5 Class 1 & 3, RW-3009