TE Connectivity PCB Mount Non-Latching Relay, 24V Coil, 16A Switching Current, SPDT

RS Stock No.: 420-451Brand: TE ConnectivityManufacturers Part No.: XT374R24
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Terminal Type

PCB Pin

Length

29mm

Coil Resistance

350 Ω

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

13.7mm

Height

26.7mm

Maximum Switching Power AC

4 kVA

Application

Interface

Country of Origin

China

Product details

Interface Plug In Relay - XT Series

Applications include panel boards and mechanical engineering
Reinforced insulation, protection class II (VDE 0700)
AgNi 90 / 10 contacts
Suitable for use in Tyco standard RT sockets
Recycleable packaging

View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V Coil, 16A Switching Current, SPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V Coil, 16A Switching Current, SPDT

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Coil Voltage

24V

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Terminal Type

PCB Pin

Length

29mm

Coil Resistance

350 Ω

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

13.7mm

Height

26.7mm

Maximum Switching Power AC

4 kVA

Application

Interface

Country of Origin

China

Product details

Interface Plug In Relay - XT Series

Applications include panel boards and mechanical engineering
Reinforced insulation, protection class II (VDE 0700)
AgNi 90 / 10 contacts
Suitable for use in Tyco standard RT sockets
Recycleable packaging