Technical Documents
Specifications
Brand
TE ConnectivityNumber of Contacts
7
Product Type
Circular Connector
Contact Gender
Female
Connector Gender
Female
Shell Size
20
Mount Type
Panel Mount
Military Standard
MIL-C-5015
IP Rating
IP67
Termination Type
Wire & Cable
Mating Type
Bayonet
Orientation
Circular
Series
CIRH
Housing Material
Aluminium Alloy
Colour
Black
Shell Plating
Aluminium Alloy
Country of Origin
United Kingdom
Product Details
The TE Connectivity fixed socket connector designed for reliable connections in both power and signal applications. It terminates to wire and cable, providing a secure and stable electrical Interface that ensures consistent performance in demanding environments.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityNumber of Contacts
7
Product Type
Circular Connector
Contact Gender
Female
Connector Gender
Female
Shell Size
20
Mount Type
Panel Mount
Military Standard
MIL-C-5015
IP Rating
IP67
Termination Type
Wire & Cable
Mating Type
Bayonet
Orientation
Circular
Series
CIRH
Housing Material
Aluminium Alloy
Colour
Black
Shell Plating
Aluminium Alloy
Country of Origin
United Kingdom
Product Details
The TE Connectivity fixed socket connector designed for reliable connections in both power and signal applications. It terminates to wire and cable, providing a secure and stable electrical Interface that ensures consistent performance in demanding environments.