TE Connectivity Connector Assembly, 48 Contacts, Panel Mount, Socket, Male, IP67, CIRH Series
Technical documents
Specifications
Brand
TE ConnectivityNumber of Contacts
48
Product Type
Connector Assembly
Mount Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Male
IP Rating
IP67
Series
CIRH
Orientation
Straight
Mating Type
Bayonet
Shell Size
36
Termination Type
Wire & Cable
Housing Material
Aluminium Alloy
Pole Format
48
Standards/Approvals
Mil-C-5015
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TE ConnectivityNumber of Contacts
48
Product Type
Connector Assembly
Mount Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Male
IP Rating
IP67
Series
CIRH
Orientation
Straight
Mating Type
Bayonet
Shell Size
36
Termination Type
Wire & Cable
Housing Material
Aluminium Alloy
Pole Format
48
Standards/Approvals
Mil-C-5015
Country of Origin
United Kingdom