Techspray Eline IPA 418 ml Electrical Contact Cleaner Bottle for Various Applications

RS Stock No.: 891-8805Brand: TechsprayManufacturers Part No.: 1610-400S
brand-logo
View all in Home

Technical documents

Specifications

Trade Name

Eline IPA

Package Type

Bottle

Package Size

418 ml

Application

Cold/Bucket Cleaning, Electronic Assembly, Electronic Repair, Fiber Optics Cleaning, Plant Maintenance, Ultra-Sonic Cleaning

Country of Origin

United States

Product details

E-LINE IPA

E-LINE Isopropyl Alcohol (IPA) is excellent for defluxing, fiber optics maintenance, stencil cleaning, tool cleaning, tape-head cleaning and other light-duty cleaning.

99.8% pure Isopropyl Alcohol (IPA)
Ideal for electrical & maintenance cleaning
For light duty degreasing
Removes light oils and carbon residues
Slow evaporation allows soak in to break down difficult soils
Plastic safe
Low odor
Low toxicity
Non-ozone depleting
Compliant with SCAQMD rule 1171

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Techspray Eline IPA 418 ml Electrical Contact Cleaner Bottle for Various Applications

P.O.A.

Techspray Eline IPA 418 ml Electrical Contact Cleaner Bottle for Various Applications
Stock information temporarily unavailable.

Technical documents

Specifications

Trade Name

Eline IPA

Package Type

Bottle

Package Size

418 ml

Application

Cold/Bucket Cleaning, Electronic Assembly, Electronic Repair, Fiber Optics Cleaning, Plant Maintenance, Ultra-Sonic Cleaning

Country of Origin

United States

Product details

E-LINE IPA

E-LINE Isopropyl Alcohol (IPA) is excellent for defluxing, fiber optics maintenance, stencil cleaning, tool cleaning, tape-head cleaning and other light-duty cleaning.

99.8% pure Isopropyl Alcohol (IPA)
Ideal for electrical & maintenance cleaning
For light duty degreasing
Removes light oils and carbon residues
Slow evaporation allows soak in to break down difficult soils
Plastic safe
Low odor
Low toxicity
Non-ozone depleting
Compliant with SCAQMD rule 1171