Technical documents
Specifications
Brand
TeleSupply Voltage
110 → 240 V ac, 24V ac/dc
Mounting Type
DIN Rail
Time Range
100 ms → 10min
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Milliseconds, Minutes, Seconds
Maximum Voltage
250V ac
Switch Configuration
SPDT
Width
22.5mm
Power Supply
External
Maximum Operating Temperature
+55°C
Length
64mm
Depth
75mm
Minimum Operating Temperature
-25°C
Product details
True Off Delay
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
TeleSupply Voltage
110 → 240 V ac, 24V ac/dc
Mounting Type
DIN Rail
Time Range
100 ms → 10min
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Milliseconds, Minutes, Seconds
Maximum Voltage
250V ac
Switch Configuration
SPDT
Width
22.5mm
Power Supply
External
Maximum Operating Temperature
+55°C
Length
64mm
Depth
75mm
Minimum Operating Temperature
-25°C
Product details