DPDT 5 function timer,1sec-10day
Technical documents
Specifications
Brand
TeleSupply Voltage
110 → 240 V ac/dc, 24V ac/dc
Number of Contacts
2
Number of Timer Functions
Multi Function
Time Increment
Days, Seconds
Maximum Voltage
250V ac
Switch Configuration
DPDT
Power Supply
External
Width
89mm
Length
85mm
Depth
22.5mm
You may be interested in
Tele G2ZI20 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.05 s → 100h, DPDTBrand: Tele
P.O.A.Each (ex VAT)
P.O.A.
DPDT 5 function timer,1sec-10day
1
P.O.A.
DPDT 5 function timer,1sec-10day
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Tele G2ZI20 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.05 s → 100h, DPDTBrand: Tele
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
TeleSupply Voltage
110 → 240 V ac/dc, 24V ac/dc
Number of Contacts
2
Number of Timer Functions
Multi Function
Time Increment
Days, Seconds
Maximum Voltage
250V ac
Switch Configuration
DPDT
Power Supply
External
Width
89mm
Length
85mm
Depth
22.5mm
You may be interested in
Tele G2ZI20 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.05 s → 100h, DPDTBrand: Tele
P.O.A.Each (ex VAT)