Crimp BNC straight plg-RG179E cable75ohm
Technical documents
Specifications
Brand
TelegartnerGender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Operating Frequency
0 → 4GHz
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Product details
Telegärtner BNC RF Connectors
P.O.A.
Crimp BNC straight plg-RG179E cable75ohm
1
P.O.A.
Crimp BNC straight plg-RG179E cable75ohm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TelegartnerGender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Operating Frequency
0 → 4GHz
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Product details