binder, Plug Cable Mount, 50Ω, Right Angle Body

RS Stock No.: 738-7556Brand: TelegartnerManufacturers Part No.: J01010A0024
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Right Angle

Cable Type

RG214/U, RG216/U, RG393/U

Operating Frequency

0 → 11GHz

Polarity

Normal

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

Germany

View all in Coaxial Connectors

Stock information temporarily unavailable.

P.O.A.

binder, Plug Cable Mount, 50Ω, Right Angle Body

P.O.A.

binder, Plug Cable Mount, 50Ω, Right Angle Body

Stock information temporarily unavailable.

Technical documents

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Body Orientation

Right Angle

Cable Type

RG214/U, RG216/U, RG393/U

Operating Frequency

0 → 11GHz

Polarity

Normal

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

Germany