Technical documents
Specifications
Brand
TelegartnerGender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
0 → 7.5GHz
Body Plating
Copper Silver Alloy
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+165 °C
Contact Material
Copper Zinc Lead Alloy
Contact Plating
Copper Silver Alloy
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
binder, Plug Cable Mount, 50Ω, Straight Body
1
P.O.A.
binder, Plug Cable Mount, 50Ω, Straight Body
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TelegartnerGender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
0 → 7.5GHz
Body Plating
Copper Silver Alloy
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+165 °C
Contact Material
Copper Zinc Lead Alloy
Contact Plating
Copper Silver Alloy