Telegesis ZigBee ZigBee Module, +5dBm, UART

RS Stock No.: 191-670Brand: TelegesisManufacturers Part No.: ETRX2USB
brand-logo
View all in WPAN

Technical documents

Specifications

Maximum Output Power

+5dBm

Receiver Sensitivity

-98dBm

Supported Bus Interfaces

UART

Protocol Type

ZigBee

Supply Voltage

2.1 → 3.6V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

United Kingdom

Product details

ZigBee Technology USB Stick

The ETRX2USB is a low power 2.4GHz ZigBee transceiver in a USB Stick form. Based on the Ember EM250 it provides a cost effective method of adding ZigBee capability to any device which employs USB. The device carries the Telegesis AT Command software which allows quick integration of ZigBee technology without complex programming or RF design experience.

16 channels in the 2.4GHz ISM Band
Integrated omni-directional antenna with up to 150m range
USB bus powered COM port interface (virtual com port in Windows®)
Low power sleep mode of 1.6mW

Supplied with

Telegesis Terminal application.

WPAN (IEEE 802.15.4) - Telegesis

Stock information temporarily unavailable.

P.O.A.

Telegesis ZigBee ZigBee Module, +5dBm, UART

P.O.A.

Telegesis ZigBee ZigBee Module, +5dBm, UART

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Maximum Output Power

+5dBm

Receiver Sensitivity

-98dBm

Supported Bus Interfaces

UART

Protocol Type

ZigBee

Supply Voltage

2.1 → 3.6V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

United Kingdom

Product details

ZigBee Technology USB Stick

The ETRX2USB is a low power 2.4GHz ZigBee transceiver in a USB Stick form. Based on the Ember EM250 it provides a cost effective method of adding ZigBee capability to any device which employs USB. The device carries the Telegesis AT Command software which allows quick integration of ZigBee technology without complex programming or RF design experience.

16 channels in the 2.4GHz ISM Band
Integrated omni-directional antenna with up to 150m range
USB bus powered COM port interface (virtual com port in Windows®)
Low power sleep mode of 1.6mW

Supplied with

Telegesis Terminal application.

WPAN (IEEE 802.15.4) - Telegesis