Telemecanique Sensors Pressure Sensor, 0bar Min, 10bar Max, Analogue Output

RS Stock No.: 742-0947Brand: Telemecanique SensorsManufacturers Part No.: XMLP010BD21V
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Fluid, Refrigeration Fluid, Sea Water

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Response Time

5 ms

Maximum Current

25 mA

Supply Voltage

24 V ac/dc

Housing Material

Stainless Steel

IP Rating

IP65, IP67

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Pressure Sensor, 0bar Min, 10bar Max, Analogue Output

P.O.A.

Telemecanique Sensors Pressure Sensor, 0bar Min, 10bar Max, Analogue Output

Stock information temporarily unavailable.

Technical documents

Specifications

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Fluid, Refrigeration Fluid, Sea Water

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Response Time

5 ms

Maximum Current

25 mA

Supply Voltage

24 V ac/dc

Housing Material

Stainless Steel

IP Rating

IP65, IP67

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany