Telemecanique Sensors Pressure Sensor, 0bar Min, 16bar Max, 2-Wire, Analogue Output

RS Stock No.: 124-2135Brand: Telemecanique SensorsManufacturers Part No.: XMLP016BC21VQ
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Minimum Pressure Reading

0bar

Maximum Pressure Reading

16bar

Accuracy

±0.5 %

Output Type

2-Wire, Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

EN 175301-803-A Male 3-Pin Connector

Response Time

<5 ms

Maximum Current

<20 mA

Supply Voltage

12 → 24 V dc

Housing Material

Compact Metal

IP Rating

IP65

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

Maximum Operating Temperature

+120°C

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Pressure Sensor, 0bar Min, 16bar Max, 2-Wire, Analogue Output

P.O.A.

Telemecanique Sensors Pressure Sensor, 0bar Min, 16bar Max, 2-Wire, Analogue Output
Stock information temporarily unavailable.

Technical documents

Specifications

Minimum Pressure Reading

0bar

Maximum Pressure Reading

16bar

Accuracy

±0.5 %

Output Type

2-Wire, Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

EN 175301-803-A Male 3-Pin Connector

Response Time

<5 ms

Maximum Current

<20 mA

Supply Voltage

12 → 24 V dc

Housing Material

Compact Metal

IP Rating

IP65

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

Maximum Operating Temperature

+120°C

Country of Origin

Germany