Technical documents
Specifications
Minimum Pressure Reading
0bar
Maximum Pressure Reading
16bar
Output Type
Analogue
Media Measured
Air, Fresh Water, Gas, Hydraulic Fluid, Refrigeration Fluid, Sea Water
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
M12 Connector
Response Time
5 ms
Maximum Current
25 mA
Supply Voltage
24 V ac/dc
Housing Material
Stainless Steel
IP Rating
IP65, IP67
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Minimum Pressure Reading
0bar
Maximum Pressure Reading
16bar
Output Type
Analogue
Media Measured
Air, Fresh Water, Gas, Hydraulic Fluid, Refrigeration Fluid, Sea Water
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
M12 Connector
Response Time
5 ms
Maximum Current
25 mA
Supply Voltage
24 V ac/dc
Housing Material
Stainless Steel
IP Rating
IP65, IP67
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany