Telemecanique Sensors Pressure Sensor, 0bar Min, 16bar Max, 2-Wire, Analogue Output

RS Stock No.: 124-2136Brand: Telemecanique SensorsManufacturers Part No.: XMLP016BD21VQ
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Minimum Pressure Reading

0bar

Maximum Pressure Reading

16bar

Accuracy

±0.5 %

Output Type

2-Wire, Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid

Process Connection

G1/4

Electrical Connection

M12 Male 4-Pin Connector

Analogue Output

4 → 20 mA

Response Time

<5 ms

Maximum Current

<20 mA

Supply Voltage

12 → 24 V dc

Housing Material

Compact Metal

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

IP Rating

IP65, IP67, IP69K

Maximum Operating Temperature

+120°C

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Pressure Sensor, 0bar Min, 16bar Max, 2-Wire, Analogue Output

P.O.A.

Telemecanique Sensors Pressure Sensor, 0bar Min, 16bar Max, 2-Wire, Analogue Output
Stock information temporarily unavailable.

Technical documents

Specifications

Minimum Pressure Reading

0bar

Maximum Pressure Reading

16bar

Accuracy

±0.5 %

Output Type

2-Wire, Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid

Process Connection

G1/4

Electrical Connection

M12 Male 4-Pin Connector

Analogue Output

4 → 20 mA

Response Time

<5 ms

Maximum Current

<20 mA

Supply Voltage

12 → 24 V dc

Housing Material

Compact Metal

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

IP Rating

IP65, IP67, IP69K

Maximum Operating Temperature

+120°C

Country of Origin

Germany