Telemecanique Sensors Pressure Sensor, 0bar Min, 600bar Max, Analogue Output

RS Stock No.: 742-1072Brand: Telemecanique SensorsManufacturers Part No.: XMLP600BD72
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Minimum Pressure Reading

0bar

Maximum Pressure Reading

600bar

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Fluid, Refrigeration Fluid, Sea Water

Process Connection

G1/4

Analogue Output

0 → 10 V

Electrical Connection

M12 Connector

Response Time

5 ms

Maximum Current

25 mA

Supply Voltage

24 V ac/dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+100°C

IP Rating

IP65, IP67

Minimum Operating Temperature

-30°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Pressure Sensor, 0bar Min, 600bar Max, Analogue Output

P.O.A.

Telemecanique Sensors Pressure Sensor, 0bar Min, 600bar Max, Analogue Output

Stock information temporarily unavailable.

Technical documents

Specifications

Minimum Pressure Reading

0bar

Maximum Pressure Reading

600bar

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Fluid, Refrigeration Fluid, Sea Water

Process Connection

G1/4

Analogue Output

0 → 10 V

Electrical Connection

M12 Connector

Response Time

5 ms

Maximum Current

25 mA

Supply Voltage

24 V ac/dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+100°C

IP Rating

IP65, IP67

Minimum Operating Temperature

-30°C

Country of Origin

Germany