Technical documents
Specifications
Brand
TelemecaniquePower Rating
3 kW
Phase
3
Supply Voltage
400 V
Current Rating
7.8 A
Series
ALTIVAR 61
Field Bus Communication Type
ModBus
IP Rating
IP20, IP21, IP41, IP54
Output Frequency
0.1 → 1000Hz
Control Panel
Yes
Overall Depth
161mm
Overall Length
260mm
Overall Width
155mm
You may be interested in
Schneider Electric Variable Speed Drive, 3 kW, 3 Phase, 400 V ac, 5.8 A, ATV63 SeriesBrand: Schneider Electric
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Telemecanique Inverter Drive, 3 kW, 3 Phase, 400 V, 7.8 A, ALTIVAR 61 Series
1
P.O.A.
Telemecanique Inverter Drive, 3 kW, 3 Phase, 400 V, 7.8 A, ALTIVAR 61 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Variable Speed Drive, 3 kW, 3 Phase, 400 V ac, 5.8 A, ATV63 SeriesBrand: Schneider Electric
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
TelemecaniquePower Rating
3 kW
Phase
3
Supply Voltage
400 V
Current Rating
7.8 A
Series
ALTIVAR 61
Field Bus Communication Type
ModBus
IP Rating
IP20, IP21, IP41, IP54
Output Frequency
0.1 → 1000Hz
Control Panel
Yes
Overall Depth
161mm
Overall Length
260mm
Overall Width
155mm
You may be interested in
Schneider Electric Variable Speed Drive, 3 kW, 3 Phase, 400 V ac, 5.8 A, ATV63 SeriesBrand: Schneider Electric
P.O.A.Each (ex VAT)