Telemecanique Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, NC

RS Stock No.: 666-4978Brand: TelemecaniqueManufacturers Part No.: XCSDMC7905EX
brand-logo
View all in Solenoid Interlock Switches

Technical documents

Specifications

Supply Voltage

24V dc

Safety Contacts

NC

Housing Material

Thermoplastic

Actuator Type

Magnetic

Auxiliary Contacts

NO

IP Rating

IP66, IP67

Depth

7mm

Width

16mm

Length

51mm

Number of Approach Directions

3

P.O.A.

Telemecanique Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, NC

P.O.A.

Telemecanique Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, NC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Supply Voltage

24V dc

Safety Contacts

NC

Housing Material

Thermoplastic

Actuator Type

Magnetic

Auxiliary Contacts

NO

IP Rating

IP66, IP67

Depth

7mm

Width

16mm

Length

51mm

Number of Approach Directions

3