Technical documents
Specifications
Brand
TelemecaniquePressure Reading Type
Differential
Minimum Pressure Reading
-0.97bar
Maximum Pressure Reading
-0.05bar
Accuracy
0.5 %
Output Type
Relay
Media Measured
Air, Corrosive Fluid, Fresh Water, Hydraulic Fluid, Sea Water
Analogue Output
4 → 20 mA
Response Time
5 → 500 ms
Maximum Current
200 mA
Supply Voltage
24 V dc
IP Rating
IP67
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Country of Origin
Switzerland
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TelemecaniquePressure Reading Type
Differential
Minimum Pressure Reading
-0.97bar
Maximum Pressure Reading
-0.05bar
Accuracy
0.5 %
Output Type
Relay
Media Measured
Air, Corrosive Fluid, Fresh Water, Hydraulic Fluid, Sea Water
Analogue Output
4 → 20 mA
Response Time
5 → 500 ms
Maximum Current
200 mA
Supply Voltage
24 V dc
IP Rating
IP67
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Country of Origin
Switzerland
