Telemecanique Sensors Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, PNP Output, 12 → 24 V dc, IP67
Technical documents
Specifications
Brand
TelemecaniqueBody Style
Barrel
Thread Size
M30 x 1.5
Output Type
PNP
Detection Range
10 mm
Terminal Type
Cable
IP Rating
IP67
Supply Voltage
12 → 24 V dc
Length
60mm
Switching Frequency
100 Hz
Maximum dc Voltage
38V
Switching Current
300 mA
Housing Material
Metal
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TelemecaniqueBody Style
Barrel
Thread Size
M30 x 1.5
Output Type
PNP
Detection Range
10 mm
Terminal Type
Cable
IP Rating
IP67
Supply Voltage
12 → 24 V dc
Length
60mm
Switching Frequency
100 Hz
Maximum dc Voltage
38V
Switching Current
300 mA
Housing Material
Metal
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes