Plugin connect thru-beam detector,M18PNP
Technical documents
Specifications
Brand
TelemecaniqueSensor Style
Barrel
Detection Type
Through Beam
Detection Range
15 m
Output Type
PNP, Relay
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=1 ms
Minimum Operating Temperature
-25°C
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+55°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TelemecaniqueSensor Style
Barrel
Detection Type
Through Beam
Detection Range
15 m
Output Type
PNP, Relay
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=1 ms
Minimum Operating Temperature
-25°C
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+55°C