Pre-cable diffuse metal detector,M18 PNP
Technical documents
Specifications
Brand
TelemecaniqueSensor Style
Barrel
Detection Type
Diffuse
Detection Range
0.4 m
Output Type
PNP, Relay
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
24V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=1 ms
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TelemecaniqueSensor Style
Barrel
Detection Type
Diffuse
Detection Range
0.4 m
Output Type
PNP, Relay
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
24V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=1 ms
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C