Pre-cabled diffuse detector,M18 PNP o/p

RS Stock No.: 281-1492Brand: TelemecaniqueManufacturers Part No.: XU5N18PP340
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

4 m

Output Type

PNP, Relay

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Housing Material

Nickel Plated Brass

Stock information temporarily unavailable.

P.O.A.

Pre-cabled diffuse detector,M18 PNP o/p

P.O.A.

Pre-cabled diffuse detector,M18 PNP o/p

Stock information temporarily unavailable.

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

4 m

Output Type

PNP, Relay

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Housing Material

Nickel Plated Brass