Telemecanique Retroreflective Photoelectric Sensor, Barrel Sensor, 0.8 m Detection Range

RS Stock No.: 665-8147Brand: TelemecaniqueManufacturers Part No.: XUB TAPSWM12
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

0.8 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<500 μs

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Housing Material

PBT

P.O.A.

Telemecanique Retroreflective Photoelectric Sensor, Barrel Sensor, 0.8 m Detection Range

P.O.A.

Telemecanique Retroreflective Photoelectric Sensor, Barrel Sensor, 0.8 m Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

0.8 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<500 μs

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Housing Material

PBT