Polarised reflex rect detector,9m/6m

RS Stock No.: 281-1650Brand: TelemecaniqueManufacturers Part No.: XUJM060319
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6 m

Output Type

Relay

Maximum ac Voltage

240V

Maximum dc Voltage

48V

Terminal Type

Screw

Light Source

LED

IP Rating

IP67, IP671

Maximum Current

2 A

Response Time

<=25 ms

Minimum Operating Temperature

-25°C

Housing Material

PEI

Maximum Operating Temperature

+60°C

P.O.A.

Polarised reflex rect detector,9m/6m

P.O.A.

Polarised reflex rect detector,9m/6m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6 m

Output Type

Relay

Maximum ac Voltage

240V

Maximum dc Voltage

48V

Terminal Type

Screw

Light Source

LED

IP Rating

IP67, IP671

Maximum Current

2 A

Response Time

<=25 ms

Minimum Operating Temperature

-25°C

Housing Material

PEI

Maximum Operating Temperature

+60°C