Technical documents
Specifications
Brand
TelemecaniqueSensor Style
Block
Detection Type
Through Beam
Detection Range
8 m
Output Type
Relay
Electrical Connection
Cable
Maximum ac Voltage
240V
Maximum dc Voltage
240V
Light Source
Infrared LED
IP Rating
IP67, IP671
Maximum Current
100 mA
Response Time
<=25 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+55°C
Country of Origin
France
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
TelemecaniqueSensor Style
Block
Detection Type
Through Beam
Detection Range
8 m
Output Type
Relay
Electrical Connection
Cable
Maximum ac Voltage
240V
Maximum dc Voltage
240V
Light Source
Infrared LED
IP Rating
IP67, IP671
Maximum Current
100 mA
Response Time
<=25 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+55°C
Country of Origin
France
