LED YELLOW ZB6EM5B

RS Stock No.: 197-220Brand: TelemecaniqueManufacturers Part No.: ZB6EM5B
brand-logo
View all in Push Button Accessories

Technical documents

Specifications

Block Type

Light Block

Illumination Colour

Yellow

Voltage Rating

264V ac

Illumination Type

LED

Terminal Type

Faston

Product details

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

You may be interested in

P.O.A.

LED YELLOW ZB6EM5B

P.O.A.

LED YELLOW ZB6EM5B

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Block Type

Light Block

Illumination Colour

Yellow

Voltage Rating

264V ac

Illumination Type

LED

Terminal Type

Faston

Product details

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

You may be interested in