Tempatron PCB Mount Time Delay Relay, 10 → 30V dc, 5 → 200s, 1-Function

RS Stock No.: 349-787Brand: TempatronManufacturers Part No.: MDE200SRP30VDC
brand-logo
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

10 → 30V dc

Mounting Type

PCB Mount

Time Range

5 → 200s

Number of Timer Functions

Single

Time Increment

Seconds

Power Supply

External

Width

40mm

Length

40mm

Maximum Operating Temperature

+60°C

Depth

20mm

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

View all in Timer Relays

Stock information temporarily unavailable.

P.O.A.

Tempatron PCB Mount Time Delay Relay, 10 → 30V dc, 5 → 200s, 1-Function

P.O.A.

Tempatron PCB Mount Time Delay Relay, 10 → 30V dc, 5 → 200s, 1-Function

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Supply Voltage

10 → 30V dc

Mounting Type

PCB Mount

Time Range

5 → 200s

Number of Timer Functions

Single

Time Increment

Seconds

Power Supply

External

Width

40mm

Length

40mm

Maximum Operating Temperature

+60°C

Depth

20mm

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom