Tente Cast Iron, PUR Solid Wheel FTP 125X60-Ø20 NL62, 1100kg

RS Stock No.: 471-128Brand: TenteManufacturers Part No.: FTP 125X60-Ø20 NL62
brand-logo
View all in Trolley Wheels

Technical documents

Specifications

Brand

Tente

Load Capacity

1100kg

Material

Cast Iron, PUR

Hub Bearing Type

Ball Bearing

Wheel Diameter

125mm

Wheel Width

60mm

Bore Diameter

20mm

Bore Length

62mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tente Cast Iron, PUR Solid Wheel FTP 125X60-Ø20 NL62, 1100kg

P.O.A.

Tente Cast Iron, PUR Solid Wheel FTP 125X60-Ø20 NL62, 1100kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Tente

Load Capacity

1100kg

Material

Cast Iron, PUR

Hub Bearing Type

Ball Bearing

Wheel Diameter

125mm

Wheel Width

60mm

Bore Diameter

20mm

Bore Length

62mm

You may be interested in