Tente Polyamide Red Solid Wheel HUR100/36X12PAF RED, 160kg

RS Stock No.: 459-0169Brand: TenteManufacturers Part No.: HUR100/36X12PAF RED
brand-logo
View all in Trolley Wheels

Technical documents

Specifications

Brand

Tente

Load Capacity

160kg

Material

Polyamide

Features

Shock Absorbing

Hub Bearing Type

Roller Bearing

Wheel Diameter

100mm

Wheel Width

36mm

Bore Diameter

12mm

Bore Length

44mm

Colour

Red

You may be interested in

P.O.A.

Tente Polyamide Red Solid Wheel HUR100/36X12PAF RED, 160kg

P.O.A.

Tente Polyamide Red Solid Wheel HUR100/36X12PAF RED, 160kg

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Tente

Load Capacity

160kg

Material

Polyamide

Features

Shock Absorbing

Hub Bearing Type

Roller Bearing

Wheel Diameter

100mm

Wheel Width

36mm

Bore Diameter

12mm

Bore Length

44mm

Colour

Red

You may be interested in