Tesa Transparent Packing Tape, 50m x 25mm

RS Stock No.: 198-6826Brand: TesaManufacturers Part No.: 04574-00045-00
brand-logo
View all in Packing Tapes

Technical documents

Specifications

Brand

Tesa

Backing Material

Glass Fibre Reinforced BOPP

Width

25mm

Length

50m

Thickness

0.125mm

Colour

Transparent

Elongation At Break

8%

Tensile Strength

230N/cm

You may be interested in

P.O.A.

Tesa Transparent Packing Tape, 50m x 25mm

P.O.A.

Tesa Transparent Packing Tape, 50m x 25mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 71P.O.A.
72+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Tesa

Backing Material

Glass Fibre Reinforced BOPP

Width

25mm

Length

50m

Thickness

0.125mm

Colour

Transparent

Elongation At Break

8%

Tensile Strength

230N/cm

You may be interested in