Technical documents
Specifications
Brand
TesaBacking Material
Glass Fibre Reinforced BOPP
Width
25mm
Length
50m
Thickness
0.145mm
Colour
Transparent
Dispenser Type
Manual, Table Top
Elongation At Break
10%
Tensile Strength
230N/cm
P.O.A.
Tesa Transparent Packing Tape, 50m x 25mm
1
P.O.A.
Tesa Transparent Packing Tape, 50m x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
TesaBacking Material
Glass Fibre Reinforced BOPP
Width
25mm
Length
50m
Thickness
0.145mm
Colour
Transparent
Dispenser Type
Manual, Table Top
Elongation At Break
10%
Tensile Strength
230N/cm
