Tesa Transparent Packing Tape, 50m x 50mm

RS Stock No.: 373-1549Brand: TesaManufacturers Part No.: 04579-00003-00
brand-logo
View all in Packing Tapes

Technical documents

Specifications

Brand

Tesa

Backing Material

Glass Fibre Reinforced BOPP

Width

50mm

Length

50m

Thickness

0.145mm

Colour

Transparent

Elongation At Break

10%

Tensile Strength

230N/cm

You may be interested in

P.O.A.

Tesa Transparent Packing Tape, 50m x 50mm

P.O.A.

Tesa Transparent Packing Tape, 50m x 50mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Tesa

Backing Material

Glass Fibre Reinforced BOPP

Width

50mm

Length

50m

Thickness

0.145mm

Colour

Transparent

Elongation At Break

10%

Tensile Strength

230N/cm

You may be interested in