Tesa Tesa 4651 Acrylic Coated Yellow Cloth Tape, 25mm x 50m, 0.31mm Thick

RS Stock No.: 763-8992Brand: TesaManufacturers Part No.: 4651 yellow 50mx25mm
brand-logo
View all in Duct Tapes

Technical documents

Specifications

Brand

Tesa

Colour

Yellow

Width

25mm

Length

50m

Backing Material

Rayon

Thickness

0.31mm

Adhesion Strength

3.3 N/cm

Elongation At Break

13%

Tensile Strength

100N/cm

Finish

Acrylic Coated

Maximum Operating Temperature

+130°C

Model Number

Tesa 4651

You may be interested in

P.O.A.

Tesa Tesa 4651 Acrylic Coated Yellow Cloth Tape, 25mm x 50m, 0.31mm Thick

P.O.A.

Tesa Tesa 4651 Acrylic Coated Yellow Cloth Tape, 25mm x 50m, 0.31mm Thick

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Tesa

Colour

Yellow

Width

25mm

Length

50m

Backing Material

Rayon

Thickness

0.31mm

Adhesion Strength

3.3 N/cm

Elongation At Break

13%

Tensile Strength

100N/cm

Finish

Acrylic Coated

Maximum Operating Temperature

+130°C

Model Number

Tesa 4651

You may be interested in