Tesa Black/White Double Sided Foam Tape, 25mm x 50m, 0.8mm Thick

RS Stock No.: 768-2586Brand: TesaManufacturers Part No.: tesa 62934 50m x 25mm
brand-logo
View all in Foam Tapes

Technical documents

Specifications

Brand

Tesa

Width

25mm

Thickness

0.8mm

Length

50m

Backing Material

PE Foam

Colour

Black/White

Adhesion Strength

17 (ABS), 17 (aluminium), 17 (PC), 17 (PET), 17 (PS), 17 (PVC), 17 (steel) N/cm, 2.8 (PE) N/cm, 5.5 (PP) N/cm

Adhesive Material

Acrylic

Tensile Strength

8N/cm

Maximum Operating Temperature

+80°C

Country of Origin

Germany

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Tesa Black/White Double Sided Foam Tape, 25mm x 50m, 0.8mm Thick

P.O.A.

Tesa Black/White Double Sided Foam Tape, 25mm x 50m, 0.8mm Thick
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Tesa

Width

25mm

Thickness

0.8mm

Length

50m

Backing Material

PE Foam

Colour

Black/White

Adhesion Strength

17 (ABS), 17 (aluminium), 17 (PC), 17 (PET), 17 (PS), 17 (PVC), 17 (steel) N/cm, 2.8 (PE) N/cm, 5.5 (PP) N/cm

Adhesive Material

Acrylic

Tensile Strength

8N/cm

Maximum Operating Temperature

+80°C

Country of Origin

Germany

You may be interested in