Tesa Brown Masking Tape 25mm x 50m

RS Stock No.: 512-452Brand: Tesa
brand-logo
View all in Masking Tapes

Technical documents

Specifications

Brand

Tesa

Backing Material

Paper

Adhesive Material

Rubber

Width

25mm

Length

50m

Thickness

0.14mm

Colour

Brown

You may be interested in
View all in Masking Tapes

Stock information temporarily unavailable.

P.O.A.

Tesa Brown Masking Tape 25mm x 50m

P.O.A.

Tesa Brown Masking Tape 25mm x 50m

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 71P.O.A.
72 - 143P.O.A.
144+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Tesa

Backing Material

Paper

Adhesive Material

Rubber

Width

25mm

Length

50m

Thickness

0.14mm

Colour

Brown

You may be interested in