Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
AHCT
Logic Function
Buffer, Line Driver
Number of Channels per Chip
1
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Operating Temperature
+85 °C
Pin Count
5
Minimum Operating Temperature
-40 °C
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Maximum Propagation Delay Time @ Maximum CL
7.5 ns @ 5 V
Dimensions
2.9 x 1.6 x 1.15mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Height
1.15mm
Length
2.9mm
Width
1.6mm
Propagation Delay Test Condition
50pF
Product details
74AHCT1G Family, Texas Instruments
Supply Voltage Range from 4.5 V to 5.5 V
±8 mA Output Drive at 5 V
CMOS low power consumption
74AHCT Family
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Buy in bulk
quantity | Unit price |
---|---|
10 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500 - 4990 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
AHCT
Logic Function
Buffer, Line Driver
Number of Channels per Chip
1
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Operating Temperature
+85 °C
Pin Count
5
Minimum Operating Temperature
-40 °C
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Maximum Propagation Delay Time @ Maximum CL
7.5 ns @ 5 V
Dimensions
2.9 x 1.6 x 1.15mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Height
1.15mm
Length
2.9mm
Width
1.6mm
Propagation Delay Test Condition
50pF
Product details
74AHCT1G Family, Texas Instruments
Supply Voltage Range from 4.5 V to 5.5 V
±8 mA Output Drive at 5 V
CMOS low power consumption