Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
74LVC
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Dimensions
2.9 x 1.6 x 1.15mm
Length
2.9mm
Width_SC_PC
1.6mm
Height
1.15mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Texas Instruments 74LVC Crystal Oscillator Driver 6-Pin SOT-23, 74LVC1GX04DBVT
5
P.O.A.
Texas Instruments 74LVC Crystal Oscillator Driver 6-Pin SOT-23, 74LVC1GX04DBVT
Stock information temporarily unavailable.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
74LVC
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Dimensions
2.9 x 1.6 x 1.15mm
Length
2.9mm
Width_SC_PC
1.6mm
Height
1.15mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C