Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
12-bit + Sign
Sampling Rate
114ksps
Input Signal Type
Differential, Pseudo Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
28
Integral Nonlinearity Error
±2LSB
Digital Interface Type
Serial (SPI/QSPI/Microwire)
Typical Single Supply Voltage
3.3 V, 5 V
Minimum Operating Temperature
-40 °C
Dimensions
17.91 x 7.49 x 2.34mm
Maximum Operating Temperature
+85 °C
Product details
Analogue to Digital Converters 12 Bit, Multi-Channel (<=10MSPS), Texas Instruments
A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types.
Analogue to Digital Converters - Texas Instruments
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
12-bit + Sign
Sampling Rate
114ksps
Input Signal Type
Differential, Pseudo Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
28
Integral Nonlinearity Error
±2LSB
Digital Interface Type
Serial (SPI/QSPI/Microwire)
Typical Single Supply Voltage
3.3 V, 5 V
Minimum Operating Temperature
-40 °C
Dimensions
17.91 x 7.49 x 2.34mm
Maximum Operating Temperature
+85 °C
Product details
Analogue to Digital Converters 12 Bit, Multi-Channel (<=10MSPS), Texas Instruments
A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types.