Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
12-bit
Sampling Rate
1Msps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
VSSOP
Pin Count
8
Integral Nonlinearity Error
2LSB
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
1.65 to 3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C
Dimensions
2.1 x 2.4 x 0.8mm
Product details
Analogue to Digital Converters 12 Bit, Single-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
12-bit
Sampling Rate
1Msps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
VSSOP
Pin Count
8
Integral Nonlinearity Error
2LSB
Digital Interface Type
Serial (SPI)
Power Supply Type
Single
Typical Single Supply Voltage
1.65 to 3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C
Dimensions
2.1 x 2.4 x 0.8mm
Product details
