Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
16-Bit
Sampling Rate
100ksps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Integral Nonlinearity Error
±0.012%FSR
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
2.5 V, 3.3 V, 5 V
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.97mm
Maximum Operating Temperature
+85 °C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 19 | P.O.A. |
| 20 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
16-Bit
Sampling Rate
100ksps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Integral Nonlinearity Error
±0.012%FSR
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
2.5 V, 3.3 V, 5 V
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.97mm
Maximum Operating Temperature
+85 °C
