Texas Instruments BQ2002PN, NiCD, NiMH, Battery Charge Controller 8-Pin, PDIP

RS Stock No.: 162-6884Brand: Texas InstrumentsManufacturers Part No.: BQ2002PN
brand-logo

Technical documents

Specifications

Battery Type

NiCD, NiMH

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Typical Operating Supply Voltage

5 V

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Country of Origin

Mexico

Product details

NiCd/NiMH Battery Charge Controllers, Texas Instruments

Battery Management, Texas Instruments

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments BQ2002PN, NiCD, NiMH, Battery Charge Controller 8-Pin, PDIP

P.O.A.

Texas Instruments BQ2002PN, NiCD, NiMH, Battery Charge Controller 8-Pin, PDIP
Stock information temporarily unavailable.

Technical documents

Specifications

Battery Type

NiCD, NiMH

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Typical Operating Supply Voltage

5 V

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Country of Origin

Mexico

Product details

NiCd/NiMH Battery Charge Controllers, Texas Instruments

Battery Management, Texas Instruments